• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kimberly Clark 7200 WYPALL L10 EXTRA 7200 Cleaning tissue (L x W) 380 mm x 240 mm Blue 1000 sheet

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 sheet)
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Cleaning cloth WYPALL L10 EXTRA 7200 L380xB240ca.mm blue 1-ply

  • Factory colour: Blue

Technical specifications

  • Container: Role
Product type

Cleaning tissue

No. of layers

1 -ply

Material

Airflex

Width

240 mm

Length

380 mm

Dim

(L x W) 380 mm x 240 mm

Factory colour

Blue

Content

1000 sheet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532865 Kimberly Clark 7200 WYPALL L10 EXTRA 7200 Cleaning tissue (L x W) 380 mm x 240 mm Blue 1000 sheet

Description

AIRFLEX* material ideal for cleaning slightly soiled surfaces the special advantages over tissue cloths: · Larger liquid intake (even in wet conditions) · Higher tensile strength · Lower consumption, thus saving costs and waste Additional technical characteristics: · Material: AIRFLEX · suitable for 9000 469 107, 9000 469 108

This text is machine translated.

What kind of Paper Towels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)