• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Dot matrix display Red 30 mm 1.85 V TA 12-11 SURKWA

Image similar
Product type
Dot matrix display
Forward voltage U(F)
1.85 V
Shared connection
Anode
Width
22.9 mm
Height
39 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dot matrix display

Type

TA 12-11 SURKWA

Forward voltage U(F)

1.85 V

Forward current I(F)

10 mA

Shared connection

Anode

Factory colour

Red

Width

22.9 mm

Wavelength

630 nm

Height

39 mm

Light intensity I(V)

130 mcd

Digit height

30 mm

Dim

(W x H x D) 22.9 x 39 x 8 mm

Depth

8 mm

Documents & Downloads

Datasheet

Datasheet 1050612 Kingbright Dot matrix display Red 30 mm 1.85 V TA 12-11 SURKWA