• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KAA-3528SURKSYKS SMD LED (multi-colour) PLCC4 Red, Yellow 100 mcd, 240 mcd 120 ° 20 mA 1.95 V, 2 V

Image similar
Product type
SMD LED (multi-colour)
Forward voltage U(F)
1.95 V
2 V
Forward current I(F)
20 mA
Type
PLCC4
Light intensity I(V)
100 mcd
240 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2327 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.38 / piece)
€ 0.73
-48 %
€ 0.38
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED (multi-colour)

Type

KAA-3528SURKSYKS

Factory colour

Red

Yellow

Forward voltage U(F)

1.95 V

2 V

Forward current I(F)

20 mA

Type

PLCC4

Light intensity I(V)

100 mcd

240 mcd

Wavelength

630 nm

590 nm

Radiation angle

120°

Dim

(L x W x H) 2.8 x 3.5 x 1.9 mm

Length

2.8 mm

Width

3.5 mm

Height

1.9 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1050444 Kingbright KAA-3528SURKSYKS SMD LED (multi-colour) PLCC4 Red, Yellow 100 mcd, 240 mcd 120 ° 20 mA 1.95 V, 2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.29€ 12.79*

What kind of SMD LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)