• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KP-1608SECK SMD LED 0603 Orange 180 mcd 120 ° 20 mA 2.1 V

Image similar
Product type
SMD LED
Forward voltage U(F)
2.1 V
Forward current I(F)
20 mA
Type
0603
Light intensity I(V)
180 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

862 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.11 / piece)
€ 0.16
-31 %
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED

Type

KP-1608SECK

Factory colour

Orange

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Type

0603

Light intensity I(V)

180 mcd

Wavelength

601 nm

Radiation angle

120°

Dim

(L x W x H) 0.8 x 1.6 x 1.1 mm

Length

0.8 mm

Width

1.6 mm

Height

1.1 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1050375 Kingbright KP-1608SECK SMD LED 0603 Orange 180 mcd 120 ° 20 mA 2.1 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?