• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KPTB-1612SURKCGKC SMD LED (multi-colour) 0605 Red, Green 80 mcd, 50 mcd 120 ° 20 mA 1.95 V, 2.1 V

Image similar
Product type
SMD LED (multi-colour)
Forward voltage U(F)
1.95 V
2.1 V
Forward current I(F)
20 mA
Type
0605
Light intensity I(V)
80 mcd
50 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5507 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 3.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED (multi-colour)

Type

KPTB-1612SURKCGKC

Factory colour

Red

Green

Forward voltage U(F)

1.95 V

2.1 V

Forward current I(F)

20 mA

Type

0605

Light intensity I(V)

80 mcd

50 mcd

Wavelength

630 nm

570 nm

Radiation angle

120°

Dim

(L x W x H) 1.25 x 1.6 x 0.65 mm

Length

1.25 mm

Width

1.6 mm

Height

0.65 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1050432 Kingbright KPTB-1612SURKCGKC SMD LED (multi-colour) 0605 Red, Green 80 mcd, 50 mcd 120 ° 20 mA 1.95 V, 2.1 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)