

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
L-7104LID
Red
1.7 V
30 mA
1.7 V
2 mA
3 mm
Radial lead
3 mcd
625 nm
40°
Diffused
Tinted
LED 3 mm
GaAsP
Circular
(Ø) 3 mm
-40 °C
+85 °C
3 mm
Yes
1 pc(s)
yes
Datasheet 2888746 Kingbright L-7104LID LED wired Red Circular 3 mm 3 mcd 40 ° 30 mA 1.7 V
User & Safety Instructions 2888746 Kingbright L-7104LID LED wired Red Circular 3 mm 3 mcd 40 ° 30 mA 1.7 V