• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-934LGD LED wired Green Circular 3 mm 2 mcd 60 ° 4 mA 2.2 V

1/2
Image similar
Product type
LED wired
Forward voltage U(F)
2.2 V
Forward current I(F)
4 mA
Casing
3 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7072 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.13 / piece)
€ 0.23
-43 %
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

L-934LGD

Factory colour

Green

Forward voltage U(F)

2.2 V

Forward current I(F)

4 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

2 mcd

Radiation angle

60°

Type (LEDs)

Diffused

Lens type

Circular

Content

1 pc(s)

Type

Diffuse

Radiation angle

60°

Documents & Downloads

Datasheet

Datasheet 145971 Kingbright L-934LGD LED wired Green Circular 3 mm 2 mcd 60 ° 4 mA 2.2 V

User & Safety Instructions

User & Safety Instructions 145971 Kingbright L-934LGD LED wired Green Circular 3 mm 2 mcd 60 ° 4 mA 2.2 V

Description

Only a fraction of the power consumption of standard LEDs.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.83€ 7.13*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)