• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMU1069 SMU1069 LED socket Metal Suitable for LED 3 mm Screw

Image similar
Product type
LED socket
Suitable for
LED 3 mm
Material
Metal
Factory colour
Black
Type
SMU1069
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

445 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.99 / piece)
€ 2.39
-17 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED holder

Our service for you

  • Symbol image for Signal Construct SMU1069 SMU1069 LED socket Metal Suitable for LED 3 mm Screw

Technical specifications

  • Thread: M6 x 0.75
Product type

LED socket

Factory colour

Black

Suitable for

LED 3 mm

Material

Metal

Type

SMU1069

Thread size

M6

Content

1 pc(s)

LED features

Built-in reflector

Mounting type

Screw

RoHS-compliant

Yes

Type

Black/internal reflector

Fitting method

M6 x 0.75

Documents & Downloads

Datasheet

Datasheet 186325 Signal Construct SMU1069 SMU1069 LED socket Metal Suitable for LED 3 mm Screw

User & Safety Instructions

User & Safety Instructions 186325 Signal Construct SMU1069 SMU1069 LED socket Metal Suitable for LED 3 mm Screw

Description

Hints

LED not included

More interesting products

(*All information is plus legal VAT)