• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roschwege MKSQ-20mA Constant current LED driver 30 V DC 20 mA

Product type
Constant current LED driver
Output current (max.) - rounded
20 mA
Type
MKSQ-20mA
Operating voltage
7 - 30 V DC
Dim
(L x W x H) 17 x 9.5 x 3.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roschwege MKSQ-20mA Constant current LED driver 30 V DC 20 mA

Our service for you

Technical specifications

Product type

Constant current LED driver

Type

MKSQ-20mA

Operating voltage

7 - 30 V DC

Dim

(L x W x H) 17 x 9.5 x 3.5 mm

Max. output current

20 mA

Output current (max.) - rounded

20 mA

Height

3.5 mm

Length

17 mm

Width

9.5 mm

Min. operating voltage

7 V DC

Max. operating voltage

30 V DC

RoHS-compliant

Yes

Output current (details)

20 mA

Temperature range

-20 - +70 °C

Operating voltage

7 - 37 V/DC/25 V AC

Documents & Downloads

Datasheet

Datasheet 181815 Roschwege MKSQ-20mA Constant current LED driver 30 V DC 20 mA

User & Safety Instructions

User & Safety Instructions 181815 Roschwege MKSQ-20mA Constant current LED driver 30 V DC 20 mA

Description

Features

  • Input with reverse voltage protection
  • Short circuit proof output

Hints

A cooling may be necessary according to output current and input voltage.

What kind of LED Ballast Circuit Boards are you looking for?

More interesting products

(*All information is plus legal VAT)