• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 3 SC 3 SC LED socket Rubber Suitable for LED 3 mm

1/2
Product type
LED socket
Suitable for
LED 3 mm
Material
Rubber
Recess diameter
5.7 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12002 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.28 / piece)
€ 0.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Donau Elektronik 3 SC 3 SC LED socket Rubber Suitable for LED 3 mm

Our service for you

Technical specifications

Product type

LED socket

Factory colour

Black

Suitable for

LED 3 mm

Material

Rubber

Type

3 SC

Recess diameter

5.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 184802 Donau Elektronik 3 SC 3 SC LED socket Rubber Suitable for LED 3 mm

User & Safety Instructions

User & Safety Instructions 184802 Donau Elektronik 3 SC 3 SC LED socket Rubber Suitable for LED 3 mm

Description

Made of soft polyamide, flexible, robust, 1 piece, easy to mount from either side. These sockets can be used with all common LEDs on the market, and are not affected by any dimensional tolerances.

Hints

LED not included

More interesting products

(*All information is plus legal VAT)