• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor *M.5030 RTM.5030 LED socket Metal Suitable for LED 5 mm Screw

Image similar
Product type
LED socket
Suitable for
LED 5 mm
Material
Metal
Type
RTM. 5030
Thread size
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor *M.5030 RTM.5030 LED socket Metal Suitable for LED 5 mm Screw

Our service for you

Technical specifications

Product type

LED socket

Suitable for

LED 5 mm

Material

Metal

Type

RTM. 5030

Thread size

M8

Content

1 pc(s)

LED features

External reflector

Material properties

shiny

chrome plated

Mounting type

Screw

RoHS-compliant

Yes

Thread size

M8 x 0.75

Documents & Downloads

Datasheet

Datasheet 183386 Mentor *M.5030 RTM.5030 LED socket Metal Suitable for LED 5 mm Screw

User & Safety Instructions

User & Safety Instructions 183386 Mentor *M.5030 RTM.5030 LED socket Metal Suitable for LED 5 mm Screw

Description

Polished chrome surfaces.

Hints

Supplied without LED.

More interesting products

(*All information is plus legal VAT)