• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Recom Lighting RCD-24-0.35/PL/B LED controller 36 V DC 350 mA

1/2
Image similar
Product type
LED controller
Output voltage (min.)
2 V
Output voltage (max.)
35 V
Output current (max.) - rounded
350 mA
Type
RCD-24-0.35/PL/B
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 1 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: SMD
Product type

LED controller

Type

RCD-24-0.35/PL/B

LED features

Analog dimming

Digital dimming

Operating voltage

4.5 - 36 V DC

Output voltage (min.)

2 V

Output voltage (max.)

35 V

Max. output current

350 mA

Output current (max.) - rounded

350 mA

Min. operating voltage

4.5 V DC

Max. operating voltage

36 V DC

Documents & Downloads

Datasheet

Datasheet 157792 Recom Lighting RCD-24-0.35/PL/B LED controller 36 V DC 350 mA

User & Safety Instructions

User & Safety Instructions 157792 Recom Lighting RCD-24-0.35/PL/B LED controller 36 V DC 350 mA

What kind of LED Ballast Circuit Boards are you looking for?

More interesting products

(*All information is plus legal VAT)