• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS LED electronic ballast PCB 1.9 V DC 20 mA

Product type
LED electronic ballast PCB
Forward current I(F)
20 mA
Type
LOVO 20
Operating voltage
0.9 - 1.9 V DC
Dim
(L x W x H) 10 x 8 x 3.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

499 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED electronic ballast PCB 1.9 Vdc 20 mA Conrad Components LOVO 20

  • Up to 55 h illuminated period with only battery cell
  • ideal for shine-strong white or blue LEDs
  • 0.9 V minimum operating voltage

Technical specifications

  • Suitable for: white LEDs, blue LEDs
  • Life: (1 x Alkaline-battery) Mignon (AA) 27 h/Micro (AAA) 8 h
Product type

LED electronic ballast PCB

Type

LOVO 20

Operating voltage

0.9 - 1.9 V DC

Forward current I(F)

20 mA

Dim

(L x W x H) 10 x 8 x 3.5 mm

Height

3.5 mm

Length

10 mm

Width

8 mm

Min. operating voltage

0.9 V DC

Max. operating voltage

1.9 V DC

Documents & Downloads

Datasheet

Datasheet 1566211 TRU COMPONENTS LED electronic ballast PCB 1.9 V DC 20 mA

User & Safety Instructions

User & Safety Instructions 1566211 TRU COMPONENTS LED electronic ballast PCB 1.9 V DC 20 mA

Description

With this module, there is now also for the operation of white or blue LEDs no longer any reason to use two or more battery cells, or resorting to the classic light bulb. Because with only one battery or battery cell (alkaline battery or NiCd-/NiMH-Akku) is now open for this type of LEDs entirely new applications - especially in the mobile space. Ideal for miniaturized, portable applications such as LED flashlights, LCD backlighting or LED displays.

Features

  • Deep discharge protection
  • CU 4 isolated port strands each 20 inches long.

Hints

Also LEDs with another color can be used. Condition for this is a forward voltage (UF) the LED of at least 2.5 V!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.97*

What kind of LED Ballast Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)