
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED spacer
LED 3 mm
Black
5 mm
MASS X=5.1MM
(Ø x H) 5 mm x 5 mm
1 pc(s)
5 mm
Yes
Datasheet 182745 Signal Construct DAH30050 LED spacer 1x Black Suitable for LED 3 mm
User & Safety Instructions 182745 Signal Construct DAH30050 LED spacer 1x Black Suitable for LED 3 mm