• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct DAH30130 LED spacer 1x Black Suitable for LED 3 mm

1/2
Image similar
Product type
LED spacer
Suitable for
LED 3 mm
Height
13 mm
Factory colour
Black
Type
DISTANCE.F. 3MM
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

604 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.11 / piece)
€ 0.32
-66 %
€ 2.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct DAH30130 LED spacer 1x Black Suitable for LED 3 mm

Our service for you

  • Symbol image for Signal Construct DAH30130 LED spacer 1x Black Suitable for LED 3 mm

Technical specifications

Product type

LED spacer

Suitable for

LED 3 mm

Factory colour

Black

Height

13 mm

Type

DISTANCE.F. 3MM

Dim

(Ø x H) 5 mm x 13 mm

Content

1 pc(s)

(Ø)

5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 182788 Signal Construct DAH30130 LED spacer 1x Black Suitable for LED 3 mm

User & Safety Instructions

User & Safety Instructions 182788 Signal Construct DAH30130 LED spacer 1x Black Suitable for LED 3 mm

Description

This spacer is used to maintain an even distance between the LED and the PCB or front plate.

Hints

LED not included.

More interesting products

(*All information is plus legal VAT)