• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-7113LID LED wired Red Circular 5 mm 5 mcd 30 ° 30 mA 1.7 V Tape on Full reel

Packaging type
Tape on Full reel
Product type
LED wired
Forward voltage U(F)
1.7 V
Forward current I(F)
30 mA
Casing
5 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Tape on Full reel
Piece(s) (Content: )
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Product type

LED wired

Type

L-7113LID

Factory colour

Red

Forward voltage U(F)

1.7 V

Forward current I(F)

30 mA

Operating voltage

1.7 V

Operating current

2 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

5 mcd

Wavelength

625 nm

Radiation angle

30°

Type (LEDs)

Diffused

Tinted

LED features

with diffusor

LED 5 mm

Lens type

Circular

Dim

(Ø) 5 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

(Ø)

5 mm

RoHS-compliant

Yes

Content

1000 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888817 Kingbright L-7113LID LED wired Red Circular 5 mm 5 mcd 30 ° 30 mA 1.7 V Tape on Full reel

Description

Features

  • Luminous intensity remains consistent down to 2mA
  • Suited to portable equipment and fully CMOS/MOS compatible
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • Supplied on reel of 1000
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)