• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-793ID LED wired Red Circular 8 mm 100 mcd 30 ° 30 mA 2 V

Product type
LED wired
Forward voltage U(F)
2 V
Forward current I(F)
30 mA
Casing
8 mm
Type
Radial lead
EAN:
Part number:
Item no:
Available soon

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.31 / piece)
€ 4.65
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

LED wired

Type

L-793ID

Factory colour

Red

Forward voltage U(F)

2 V

Forward current I(F)

30 mA

Operating voltage

2 V

Operating current

20 mA

Casing

8 mm

Type

Radial lead

Light intensity I(V)

100 mcd

Wavelength

625 nm

Radiation angle

30°

Type (LEDs)

Diffused

Tinted

Lens type

Circular

Dim

(Ø) 8 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

(Ø)

8 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888824 Kingbright L-793ID LED wired Red Circular 8 mm 100 mcd 30 ° 30 mA 2 V

Description

Features

  • Particularly suited to warning devices, alarms, etc
  • Wide viewing angle
  • IC compatible
  • Reliable and rugged
  • Solid state reliability
  • 100mcd luminous intensity
  • Kingbright L-793 series
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)