
1/3
LED wired
L-813ID
Red
2 V
30 mA
20 mA
10 mm
Radial lead
100 mcd
650 nm
30°
Diffused
Tinted
LED 10 mm
Circular
(Ø) 10 mm
-40 °C
+85 °C
10 mm
Yes
1 pc(s)
yes
Datasheet 2888709 Kingbright L-813ID LED wired Red Circular 10 mm 100 mcd 30 ° 30 mA 2 V
User & Safety Instructions 2888709 Kingbright L-813ID LED wired Red Circular 10 mm 100 mcd 30 ° 30 mA 2 V