• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-937IID LED indicator light (multi-colour) Red, Red Circular 3 mm 4 mcd, 4 mcd 60 ° 20 mA 2 V

Image similar
Product type
LED indicator light (multi-colour)
Forward voltage U(F)
2 V
Forward current I(F)
20 mA
Casing
3 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

498 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.23 / piece)
€ 0.56
-59 %
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light (multi-colour)

Type

L-937IID

Factory colour

Red

Red

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

4 mcd

4 mcd

Wavelength

617 nm

Radiation angle

60°

Type (LEDs)

Diffused

Tinted

Technology

GaAsP

GaP

Lens type

Circular

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1050459 Kingbright L-937IID LED indicator light (multi-colour) Red, Red Circular 3 mm 4 mcd, 4 mcd 60 ° 20 mA 2 V

User & Safety Instructions

User & Safety Instructions 1050459 Kingbright L-937IID LED indicator light (multi-colour) Red, Red Circular 3 mm 4 mcd, 4 mcd 60 ° 20 mA 2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)