• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED indicator light (multi-colour) Red, Green Circular 3 mm 50 mcd 60 ° 30 mA, 25 mA 2 V, 2.2 V Piece

Packaging type
Piece
Product type
LED indicator light (multi-colour)
Forward voltage U(F)
2 V
2.2 V
Forward current I(F)
30 mA
25 mA
Casing
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

410 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.45 / piece)
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L-3WEGW 3mm Red /green LED Tricolour

Our service for you

Technical specifications

Packaging type

Piece

Product type

LED indicator light (multi-colour)

Type

L-3WEGW

Factory colour

Red

Green

Forward voltage U(F)

2 V

2.2 V

Forward current I(F)

30 mA

25 mA

Operating voltage

2 V

Operating current

30 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

50 mcd

Wavelength

625 nm

565 nm

Radiation angle

60°

Type (LEDs)

Diffused

Tinted

LED features

multicolour

Technology

GaAsP

Lens type

Circular

Dim

(Ø) 3 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

(Ø)

3 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2888748 Kingbright LED indicator light (multi-colour) Red, Green Circular 3 mm 50 mcd 60 ° 30 mA, 25 mA 2 V, 2.2 V Piece

User & Safety Instructions

User & Safety Instructions 2888748 Kingbright LED indicator light (multi-colour) Red, Green Circular 3 mm 50 mcd 60 ° 30 mA, 25 mA 2 V, 2.2 V Piece

Description

Features

  • Green anode is short leg, common cathode is centre leg
  • Side flat package
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)