• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED wired Red Circular 8 mm 6000 mcd 15 ° 30 mA 2.1 V Package

Packaging type
Package
Product type
LED wired
Forward voltage U(F)
2.1 V
Forward current I(F)
30 mA
Casing
8 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

298 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L-793SRC-J4 8mm Red LED 2.1V 20mA 640nm Water Clear

Our service for you

Technical specifications

Packaging type

Package

Product type

LED wired

Type

L-793SRC-J4

Factory colour

Red

Forward voltage U(F)

2.1 V

Forward current I(F)

30 mA

Operating voltage

2.1 V

Operating current

30 mA

Casing

8 mm

Type

Radial lead

Light intensity I(V)

6000 mcd

Wavelength

640 nm

Radiation angle

15°

Type (LEDs)

Water clear

LED features

LED water clear

Technology

AlGaInP

Lens type

Circular

Dim

(Ø) 8 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

(Ø)

8 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888827 Kingbright LED wired Red Circular 8 mm 6000 mcd 15 ° 30 mA 2.1 V Package

Description

Features

  • 15° viewing angle
  • IC compatible
  • Reliable and rugged
  • Solid state reliability
  • Kingbright L-793SRC series
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)