• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED wired Red Square 1.8 mm 30 mcd 40 ° 30 mA 2 V

Product type
LED wired
Forward voltage U(F)
2 V
Forward current I(F)
30 mA
Casing
1.8 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 2.29 / piece)
€ 11.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

KM2520EH/1ID

Factory colour

Red

Forward voltage U(F)

2 V

Forward current I(F)

30 mA

Casing

1.8 mm

Type

Radial lead

Light intensity I(V)

30 mcd

Wavelength

625 nm

Radiation angle

40°

Type (LEDs)

Diffused

Tinted

Lens type

Square

Min. temperature

-40 °C

Max. temperature

+85 °C

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2888865 Kingbright LED wired Red Square 1.8 mm 30 mcd 40 ° 30 mA 2 V

User & Safety Instructions

User & Safety Instructions 2888865 Kingbright LED wired Red Square 1.8 mm 30 mcd 40 ° 30 mA 2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)