• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED wired RGB Circular 5 mm 1300 mcd, 3600 mcd, 900 mcd 50 ° 30 mA 1.9 V, 3.2 V

Product type
LED wired
Forward voltage U(F)
1.9 V
3.2 V
Forward current I(F)
30 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L-154A4SUREQBFZGEC 5mm T1 RGB LED High Brightness

Our service for you

Technical specifications

Product type

LED wired

Type

L-154A4SUREQFZGEC

Factory colour

RGB

Forward voltage U(F)

1.9 V

3.2 V

Forward current I(F)

30 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

1300 mcd

3600 mcd

900 mcd

Wavelength

630 nm

525 nm

465 nm

Radiation angle

50°

Type (LEDs)

Water clear

Lens type

Circular

Min. temperature

-40 °C

Max. temperature

+85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2888821 Kingbright LED wired RGB Circular 5 mm 1300 mcd, 3600 mcd, 900 mcd 50 ° 30 mA 1.9 V, 3.2 V

User & Safety Instructions

User & Safety Instructions 2888821 Kingbright LED wired RGB Circular 5 mm 1300 mcd, 3600 mcd, 900 mcd 50 ° 30 mA 1.9 V, 3.2 V

Description

Features

  • T1¾
  • (5mm) full colour LED lamp
  • Uniform light output
  • Long life-solid state reliability
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)