
Number
Minimum order quantity: 10
Total (€ 0.40 / piece)
€ 4.00
incl. VAT
14-day return policy included
Technical specifications
- Wall thickness: 3 mm
- Product type
LED socket
- Factory colour
Black
- Suitable for
LED 3 mm
- Material
Plastic
- Type
RTC-32-CLIP + RING
- Content
1 pc(s)
- Mounting type
Snap-in
- Material (details)
Plastic with 3 mm wall thickness
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 185057 Kingbright RTC-32 RTC-32 LED socket Plastic Suitable for LED 3 mm Snap-in
User & Safety Instructions
User & Safety Instructions 185057 Kingbright RTC-32 RTC-32 LED socket Plastic Suitable for LED 3 mm Snap-in
Description
Clip for LEDs, simple installation in front panels, maximum wall thickness 3 mm.
Scope of delivery
- Ring + sleeve























