
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Polished chrome LED socket for 5 mm LED
- Degree of protection IP67
Our service for you
Technical specifications
- Product type
LED socket
- Factory colour
Chrome
- Suitable for
LED 5 mm
- Material
Metal
- Type
SML1089
- Thread size
M8
- Content
1 pc(s)
- LED features
splashproof
Built-in reflector
- Material properties
glossy
chrome plated
- Mounting type
Screw
- RoHS-compliant
Yes
- Type
Polished chrome
- Fitting method
M8 x 0.75
Documents & Downloads
Datasheet
Datasheet 185310 Signal Construct SML1089 SML1089 LED socket Metal Suitable for LED 5 mm Screw
User & Safety Instructions
User & Safety Instructions 185310 Signal Construct SML1089 SML1089 LED socket Metal Suitable for LED 5 mm Screw
Description
Polished chrome LED socket with mirror reflector and ground optics. Up to 30x greater light intensity.
Hints
Supplied without LED.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 12.89€ 8.49*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























