
Highlights & Details
Mentor 2450.5100 2450.5100 Reflector Polycarbonate (PC) Suitable for LED 4.9 mm, Bulb 4.9 mm
Our service for you
Technical specifications
- Temperature range: (dimensionally stable) 160°C
- Surface Al-metallised
- Product type
Reflector
- Suitable for
LED 4.9 mm
Bulb 4.9 mm
- Material
Polycarbonate (PC)
- Type
2450.5100
- Dim
(Ø x H) 12 mm x 9 mm
- Content
1 pc(s)
- Height
9 mm
- (Ø)
12 mm
- RoHS-compliant
Yes
- Material (details)
PC UL94, surface Al-metallised
- Temperature range
(Dimensionally stable) 160 °C
Documents & Downloads
Datasheet
Datasheet 149503 Mentor 2450.5100 2450.5100 Reflector Polycarbonate (PC) Suitable for LED 4.9 mm, Bulb 4.9 mm
User & Safety Instructions
User & Safety Instructions 149503 Mentor 2450.5100 2450.5100 Reflector Polycarbonate (PC) Suitable for LED 4.9 mm, Bulb 4.9 mm
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 7.85*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























