
Number
Minimum order quantity: 10
Total (€ 0.39 / piece)
€ 3.90
incl. VAT
14-day return policy included
Highlights & Details
Mentor 2450.0700 Diffusor Yellow Suitable for Reflector 12 mm
Our service for you
Technical specifications
- Material: PC UL94
- Product type
Diffusor
- Suitable for
Reflector 12 mm
- Factory colour
Yellow
- Type
2450.0700
- Dim
(Ø x H) 13.3 mm x 3 mm
- Height
3 mm
- (Ø)
13.3 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 149517 Mentor 2450.0700 Diffusor Yellow Suitable for Reflector 12 mm
User & Safety Instructions
User & Safety Instructions 149517 Mentor 2450.0700 Diffusor Yellow Suitable for Reflector 12 mm
Description
This light cap fits on the reflectors with a diameter of 12 mm, among other things, on the Reflektor-Typ 2450.5100 with the order no. 14 95 03.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.85*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























