
Number
Minimum order quantity: 10
Total (€ 0.38 / piece)
€ 0.99
-62 %
€ 3.80
incl. VAT
14-day return policy included
Technical specifications
- Wall thickness: 3 mm
- Product type
LED socket
- Factory colour
Black
- Suitable for
LED 5 mm
- Material
Plastic
- Type
RTC-52
- Content
1 pc(s)
- Mounting type
Snap-in
- Material (details)
Plastic with 3 mm wall thickness
Documents & Downloads
Datasheet
Datasheet 185914 Kingbright RTC-52 RTC-52 LED socket Plastic Suitable for LED 5 mm Snap-in
User & Safety Instructions
User & Safety Instructions 185914 Kingbright RTC-52 RTC-52 LED socket Plastic Suitable for LED 5 mm Snap-in
Description
Clip for LEDs, simple installation in front panels, maximum wall thickness 3 mm.
Scope of delivery
- Ring + sleeve
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.80€ 6.30*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























