• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright RTC-32-VE100 RTC-32-VE100 Plastic Suitable for LED 3 mm Snap-in

1/2
Product type
LED socket
Suitable for
LED 3 mm
Material
Plastic
Factory colour
Black
Type
RTC-32-VE100
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wall thickness: 3 mm
Product type

LED socket

Factory colour

Black

Suitable for

LED 3 mm

Material

Plastic

Type

RTC-32-VE100

Content

100 pc(s)

Mounting type

Snap-in

Material (details)

Plastic with 3 mm wall thickness

Documents & Downloads

Datasheet

Datasheet 185819 Kingbright RTC-32-VE100 RTC-32-VE100 Plastic Suitable for LED 3 mm Snap-in

User & Safety Instructions

User & Safety Instructions 185819 Kingbright RTC-32-VE100 RTC-32-VE100 Plastic Suitable for LED 3 mm Snap-in

Description

Clip for LEDs, simple installation in front panels, maximum wall thickness 3 mm.

Scope of delivery

  • Ring + sleeve