• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright SMD LED 3528 Blue 200 mcd 120 ° 30 mA 3.5 V Tape

Packaging type
Tape
Product type
SMD LED
Forward voltage U(F)
3.5 V
Forward current I(F)
30 mA
Type
SMD
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

828 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.64 / piece)
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright KA-3528QBC-D PLCC-2 SMD Blue LED Clear

Our service for you

Technical specifications

Packaging type

Tape

Product type

SMD LED

Type

KA-3528QBC-D

Factory colour

Blue

Forward voltage U(F)

3.5 V

Forward current I(F)

30 mA

Type

SMD

Type

3528

Light intensity I(V)

200 mcd

Wavelength

464 nm

Radiation angle

120°

Dim

(L x W x H) 3.5 x 2.8 x 1.9 mm

Length

3.5 mm

Width

2.8 mm

Height

1.9 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888882 Kingbright SMD LED 3528 Blue 200 mcd 120 ° 30 mA 3.5 V Tape

Description

Features

  • Standard package suitable for automated placement
  • Power dissipation in excess of 100mW
  • Viewing angle 120°
  • Kingbright KA3528 series
  • Supplied on tape in small quantities
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)