• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston Beast RGB PC RAM card DDR4 64 GB 2 x 32 GB 3200 MHz 288-pin DIMM KF432C16BB2AK2/64

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kingston Beast RGB PC RAM card

  • 64 GB (2x 32 GB) DDR4 RAM
  • Clock rate 3200 MHz
  • Voltage

Technical specifications

Product type

PC RAM card

RAM type

DDR4 RAM

Type

Beast RGB

Memory

64 GB

Memory units

2

Memory size per module

32 GB

Configuration

288-pin DIMM

Clock speed

3200 MHz

Factory colour

Black

Memory techology

DDR4

Range of use

Server

Memory size (RAM)

2 x 32 GB

Depth

8.2 mm

Height

43 mm

Width

133.3 mm

Design height

43 mm

Cooling

Passive

Memory clock speed

3200 MHz

Weight

0.128

UKCA

yes

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

Features

  • Component for: PC / Server
  • Storage capacity: 64 GB
  • Storage layout (modules x size): 2 x 32 GB
  • Internal memory type DDR4
  • Storage frequency 3200 MHz
  • Memory Form Factor 288-pin DIMM
  • CAS Latency: 16

What kind of DDR SDRAM are you looking for?