• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston Beast RGB PC RAM kit DDR4 64 GB 4 x 16 GB 3200 MHz 288-pin DIMM KF432C16BB2AK4/64

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kingston Beast RGB PC RAM kit

  • 64 GB (4x 16 GB) DDR4 RAM
  • Clock rate 3200 MHz
  • Voltage

Technical specifications

Product type

PC RAM kit

RAM type

DDR4 RAM

Type

Beast RGB

Memory

64 GB

Memory units

4

Memory size per module

16 GB

Configuration

288-pin DIMM

Clock speed

3200 MHz

Memory techology

DDR4

Range of use

PC

Memory size (RAM)

4 x 16 GB

Depth

8.2 mm

Height

43 mm

Width

133.3 mm

Design height

43 mm

Cooling

Passive

Memory clock speed

3200 MHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980177 Kingston Beast RGB PC RAM kit DDR4 64 GB 4 x 16 GB 3200 MHz 288-pin DIMM KF432C16BB2AK4/64

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

Features

  • Component for: PC / Server
  • Storage capacity: 64 GB
  • Storage layout (modules x size): 4 x 16 GB
  • Internal memory type DDR4
  • Storage frequency 3200 MHz
  • Memory Form Factor 288-pin DIMM
  • CAS Latency: 16

What kind of DDR SDRAM are you looking for?