• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston Beast RGB PC RAM kit DDR5 128 GB 4 x 32 GB 5200 MHz 288-pin DIMM KF552C40BBAK4-128

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kingston Beast RGB PC RAM kit

  • 128 GB (4x 32 GB) DDR5 RAM
  • Clock rate 5200 MHz
  • Voltage

Technical specifications

Product type

PC RAM kit

RAM type

DDR5 RAM

Type

Beast RGB

Memory

128 GB

Memory units

4

Memory size per module

32 GB

Configuration

288-pin DIMM

Clock speed

5200 MHz

Factory colour

Multicolour

Memory techology

DDR5

Range of use

Server

Memory size (RAM)

4 x 32 GB

Depth

7.11 mm

Height

42.2 mm

Width

133.3 mm

Design height

42.2 mm

Cooling

Passive

Memory clock speed

5200 MHz

Weight

0.238

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980103 Kingston Beast RGB PC RAM kit DDR5 128 GB 4 x 32 GB 5200 MHz 288-pin DIMM KF552C40BBAK4-128

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

Features

  • Component for: PC / Server
  • Storage capacity: 128 GB
  • Storage layout (modules x size): 4 x 32 GB
  • Internal memory type DDR5
  • Storage frequency 5200 MHz
  • Memory Form Factor 288-pin DIMM
  • CAS Latency: 40

What kind of DDR SDRAM are you looking for?