• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston IronKey Vault Privacy 50 Series USB stick Retail 8 GB Black/blue IKVP50/8GB USB A (USB 3.2 1st gen)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kingston technology IronKey 8 GB Vault Privacy 50 AES-256 encrypted, FIPS 197

  • 8 GB USB type A 3.2 2nd Gen 1 (3.1 Gen 1)
  • Transfer rate (writing): 180 MBps;Transfer rate (reading): 250 MBps
  • Form factor: Cap
  • Black/Blue
  • Password protection

Technical specifications

Product type

USB stick

Memory capacity

8 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

180 MBps

Reading

250 MBps

Storage media features

256-bit AES encryption

FIPS-197 certified

Hardware encryption

Write protection

Waterproof

Factory colour

Black/blue

Weight

15 g

Dim

(W x H x D) 21.9 x 12 x 77.9 mm

Width

21.9 mm

Height

12 mm

Depth

77.9 mm

Type

Retail

UKCA

yes

Description

The Kingston IronKey™ Vault Privacy 50 series includes high-quality USB-A and USB-C® sticks that provide enterprise security with FIPS 197 certified AES 256-bit hardware encryption in XTS mode, including protection against BadUSB with digitally signed firmware and against brute force password attacks. The VP50 has been subjected to a penetration test (pen-tested) for enterprise security. Because encrypted storage is physically controlled by the user, the VP50 series provides much better data protection than the Internet or cloud services.

The Vault Privacy 50 supports the multi-password option (admin, user and one-time recovery) with complex or passphrase modes. This will help restore access to the data if one of the passwords is forgotten. Traditional complex mode allows passwords of 6 to 16 characters using 3 out of 4 character sets. The new Passphrase mode supports numeric PINs, sentences, word lists or even lyrics with 10 to 64 characters. The administrator can enable a user password and a one-time recovery password, or reset the user password to restore data access. To facilitate password entry, the "eye" symbol can be activated so that the entered password is displayed, WAS for fewer typos and thus reduces failed login attempts. The brute-force attack protection blocks user or one-time recovery passwords after 10 invalid, one after the other passwords and cryptography erases the USB stick after 10 times of incorrect entry.

To protect against potential malware on untrusted systems, both the administrator and the user can enable write protection for the USB stick. In addition, the integrated virtual keyboard protects passwords against key and screen loggers.

Organizations can customize and configure the VP50 series USB sticks with a product ID (PID) for integration with standard endpoint management software to meet the enterprise's IT and cybersecurity needs using Kingston's personalization program.

Small and medium businesses can use the Admin role to locally manage their USB sticks, such as configuring or resetting employee user or one-time recovery passwords, restoring data access to locked USB sticks, and complying with laws and regulations when forensic investigations are required.

The Vault Privacy 50 offers fast dual-channel performance for all storage capacities. The USB stick is waterproof as per IPX8 class, TAA compliant and mounted in the USA.

Hardware-encrypted USB-stick for more data protection
Protect important data with FIPS 197 certified XTS AES 256-bit encryption. Integrated protection against BadUSB, brute force attacks and penetration-tested for security on enterprise level.

Multi-password option for data recovery
Enable administrator, user, and one-time recovery passwords. The administrator can reset a user password and create a one-time recovery password to allow the user to access the data again. The brute-force attack protection blocks user or one-time recovery passwords after 10 invalid, one after the other passwords and cryptography erases the USB stick after 10 times of incorrect entry.

New Passphrase Mode
Select either Complex or Passphrase password mode. Passphrases can be a numeric PIN, a set of spaces, a list of words, or even text—from 10 to 64 characters in length.

Settings for the dual write protection mode
Avoid malware attacks with a forced write-protect mode set up by the administrator for the user or a session-based write-protection mode set up by the administrator or user.

Local management of USB sticks for SMEs
Use the Admin role to locally manage employee user and one-time recovery passwords, restore data access to locked drives, and comply with laws and regulations when forensics are required.

Additional security features
Make less failed login attempts and frustration by activating the Eye button to display the password you entered. Use a virtual keyboard to protect password entry from keyloggers and screen loggers.

This text is machine translated.

Features

  • FIPS 197 certified with XTS AES 256-bit encryption
  • Protection from brute-force and BadUSB attacks
  • Penetration-tested for security on enterprise level
  • Multi-Password option with complex/new pass-phrase modes
  • Settings for the dual write protection mode
  • Local management of USB sticks for small and medium-sized enterprises

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.