• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston XS2000 4 TB 2.5" external SSD hard drive USB C® Black/silver SXS2000/4000G

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kingston technology 4000G portable SSD XS2000

  • 4 TB black, silver
  • Read speed 2000 MB/s Write speed 2000 MB/s.
  • USB type-C
  • Housing material: Metal, plastic, rubber

Technical specifications

Product type

2.5" external SSD hard drive

Series

XS2000

Interfaces

USB C®

Memory capacity

4 TB

Reading

2000 MBps

Writing

2000 MBps

Factory colour

Black/silver

Storage media features

Dust-roof

Width

32.6 mm

Height

13.5 mm

Depth

69.5 mm

Weight

57.88 g

Formatted according to

Windows

MacOS

Linux

Dim

(W x H x D) 32.6 x 13.5 x 69.5 mm

Type

Retail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3173044 Kingston XS2000 4 TB 2.5" external SSD hard drive USB C® Black/silver SXS2000/4000G

Description

Kingston XS2000 Portable SSD uses the speeds of USB 3.2 2x 2nd Gen so that it can deliver the performance of the next generation in a compact, external drive. With lightning-fast transfer speeds of up to 2,000 MB/s, the XS2000 provides increased productivity with low disruption. The XS2000 offers high-speed storage options with up to 2TB for super-fast swap-out and editing of high-resolution images, 8K-videos and large documents. The drive is future-ready, in order to keep pace with the storage requirements and is immediately compatible with most devices. The connection is made via USB-C®, so Content Creator can access your data everywhere via a PC or a mobile device. Whether you switch between work, game and hobby projects, the XS2000 has a removable, robust sleeve and is water and dust-resistant thanks to IP55 certification and is thus the perfect companion for photo shoots or adventures in the outdoor area.

USB 3.2 2x 2nd Gen performance
Leading read/write speeds up to 2,000MB/s.

Ready for high speed
Up to 4TB for high resolution images, 8K videos and large documents.

Built for durability
With the supplied rubber sleeve as water-repellent, dust-and impact-resistant tested.

Pocket-sized storage
Small form factor for easy data storage on the move.

This text is machine translated.

Features

  • Speeds up to 2.000MB/s with USB 3.2 2x 2nd Gen
  • Storage capacities up to 4TB
  • Compact form factor in pocket size
  • Protection class IP55 with removable rubber sleeve

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.