• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kinova Robotic arm MBS-KNV-02-02

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21,575.00 / piece)
€ 21,575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Number of degrees of freedom: 6 DOF
  • Net load (medium range, continuous): 0.5 kg
  • Total weight: 5.4 kg
  • Maximum range 760 mm
  • Maximum speed 25 cm/sec.
  • Actuator joint range: ± 155 to 160°
  • Supply voltage 21 to 30 VDC, 24 VDC nominal
  • Average power 20 W.
  • Protection class: IP22
  • Operating temperature: 0 °C to +40 °C
Product type

Robotic arm

Manufacturer part #

MBS-KNV-02-02

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204928 Kinova Robotic arm MBS-KNV-02-02

Description

As the latest and most compact member of the ultra-lightweight Kinova robot series, the Gen3 lite offers a more cost-effective option if you are looking for one or more professional robotic arms for easy manipulation tasks. The Gen3 lite is perfectly suited for professional use in academic education. In addition, the Gen3 lite runs with the powerful and robust Kinova® Kortex™ API software, so you can work seamlessly with other Gen3 lite or Gen3 units and exchange programming. - Ultra-light weight - extremely portable - energy-saving.

This text is machine translated.

Scope of delivery

  • 1x Kinova Gen 3 Lite
  • 1 x PSU with the right plug type
  • 1x Quick-connect
  • 1x base mount kit

More interesting products

(*All information is plus legal VAT)