• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KitchenAid KitchenAid Artisan 5KSM175PSEMS - Küchenmaschine Food processor 300 W Silver

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Capacity

4.8 l

Product type

Food processor

Material (container)

Stainless steel

300 W

Kitchen appliances features

Whisk attachment

Factory colour

Silver

Weight

10.4 kg

Material

Stainless steel

Width

240 mm

Height

360 mm

Length

273 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1777462 KitchenAid KitchenAid Artisan 5KSM175PSEMS - Küchenmaschine Food processor 300 W Silver

Description

Unfortunately we are not able to provide further information for this product.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.