• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KJ Electronics Electrolytic capacitor SMD 220 µF 35 V DC 20 % (Ø x H) 10 mm x 10.5 mm 1 pc(s) Tape

Packaging type
Tape
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
220 µF
Nominal voltage
35 V DC
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.56136 / piece)
€ 0.56
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KJ Electronics SMD electrolytic capacitor 220UF 35V 10x10.5 mm

  • SMD ELECTROLYTIC CAPACITORS 10-100V 20% 105°C
  • This text is machine translated.

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series HT
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Capacity 220 µF
  • Capacity_1: 220
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.12
  • Ripple current 300 mA
  • Nominal voltage DC 35 V
  • Lifetime_1: 2,000 h
Packaging type

Tape

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø x H) 10 mm x 10.5 mm

Capacity (elec.)

220 µF

Nominal voltage

35 V DC

Tolerance ±

20 %

Height

10.5 mm

(Ø)

10 mm

Content

1 pc(s)

Material

Aluminium

Width

10 mm

Length

10.5 mm

RoHS-compliant

Yes

Max. temperature

105 °C

Type

35HT221MLC10X10,5EC

Documents & Downloads

Datasheet

Datasheet 3523757 KJ Electronics Electrolytic capacitor SMD 220 µF 35 V DC 20 % (Ø x H) 10 mm x 10.5 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3523757 KJ Electronics Electrolytic capacitor SMD 220 µF 35 V DC 20 % (Ø x H) 10 mm x 10.5 mm 1 pc(s) Tape

More interesting products

(*All information is plus legal VAT)