• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KK 08560105 Molex Content: 1 pc(s)

Image similar
Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
24 - 18
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

24 - 18

Connection

Crimp

Press-in

Manufacturer part #

08560105

Content

1 pc(s)

Contact material

Brass gold plated

Type

08560105

Engineering Part No

2478-1(550)

Engineering Series Name

156 CR TRM STD 18-24

Engineering Series No

02478

Documents & Downloads

Datasheet

Datasheet 3035817 KK 08560105 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3035817 KK 08560105 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3035817 KK 08560105 Molex Content: 1 pc(s)

Description

KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.51µm Selective Gold (Au)

What kind of Signal & Power Connectors are you looking for?