• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 103R12 103R12 Crimp cable lug tin-plated 180 ° M12 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp cable lug
Thread size
M12
Content
1 pc(s)
Connection angle
180 °
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection angle 180° (horizontal)
  • Colour code: Without
  • Number of mounting holes: 1
  • Dial number: 8
  • Nominal cross-section: 16 mm²
  • Surface protection: Tin-plated
Packaging type

Piece

Product type

Crimp cable lug

Thread size

M12

Connection angle

180°

Contact material

Tin plated

Content

1 pc(s)

Manufacturer part #

103R12

Features

tin-plated

Type

103R12

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429809 Klauke 103R12 103R12 Crimp cable lug tin-plated 180 ° M12 1 pc(s) Piece

Description

With code for unique tool assignment. For round conductors such as VDE 0295 class 1, 2, 5 and 6. For pre-rounded multi-strand sector conductors. With press markings for proper crimping. Annealed for optimum material and crimp properties. Precisely machined ends for easy cable insertion. Galvanically tin-plated for protection against corrosion. Material Cu according to EN 13600.

This text is machine translated.