For multi-wire round conductors such as VDE 0295 class 2. For pre-rounded multi-strand sector conductors. Ideal cable shoe for the switch cabinet construction. Annealed for optimum material and crimp properties. Flat contact surface and precise end processing for simple cable entry. Item identification on cable shoe. Complies with DIN EN 61373, class 1 B, with vibration tested. Galvanically tin-plated for protection against corrosion. Material Cu according to EN 13600.
This text is machine translated.
Description
For multi-wire round conductors such as VDE 0295 class 2. For pre-rounded multi-strand sector conductors. Ideal cable shoe for the switch cabinet construction. Annealed for optimum material and crimp properties. Flat contact surface and precise end processing for simple cable entry. Item identification on cable shoe. Complies with DIN EN 61373, class 1 B, with vibration tested. Galvanically tin-plated for protection against corrosion. Material Cu according to EN 13600.