User & Safety Instructions 3429659 Klauke 113R12 113R12 Crimp cable lug for wire bundles 180 ° M12 1 pc(s) Piece
Description
Crimp terminal, for round conductors, e.g. according to DIN EN 60228 class 1, 2, 5 and 6, for strain-relieved copper ropes, e.g. according to DIN 48201 part 1, for round compacted multi-strand sector conductors, unique tool allocation by number code, according to DIN 46235, simple processing by pressing markings, optimal material and crimping properties through annealed material, Simple and secure mounting thanks to flat surface and precise end machining, material copper (EN13600), tin-plated surface to protect against corrosion, sleeves for compressed conductors and sleeves for 3-conductor and 4-conductor cable
This text is machine translated.
Description
Crimp terminal, for round conductors, e.g. according to DIN EN 60228 class 1, 2, 5 and 6, for strain-relieved copper ropes, e.g. according to DIN 48201 part 1, for round compacted multi-strand sector conductors, unique tool allocation by number code, according to DIN 46235, simple processing by pressing markings, optimal material and crimping properties through annealed material, Simple and secure mounting thanks to flat surface and precise end machining, material copper (EN13600), tin-plated surface to protect against corrosion, sleeves for compressed conductors and sleeves for 3-conductor and 4-conductor cable