• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 115R16 Crimp cable lug 180 ° M16 500 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
500 mm²
Thread size
M16
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Crimp terminal 500qmm

  • Cross section (max.): 500 mm²

Technical specifications

  • Number of mounting holes 1
Packaging type

Piece

Product type

Crimp cable lug

max. cross section

500 mm²

Thread size

M16

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

115R16

Insulation type

Not insulated

Type

115R16

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555379 Klauke 115R16 Crimp cable lug 180 ° M16 500 mm² 1 pc(s) Piece

Description

With code for unique tool assignment. For round conductors such as VDE 0295 class 1, 2, 5 and 6. For pre-rounded multi-strand sector conductors. With press markings for proper crimping. Annealed for optimum material and crimp properties. Precisely machined ends for easy cable insertion. Galvanically tin-plated for protection against corrosion. Material Cu according to EN 13600.

This text is machine translated.