• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 11R12 ohne Sichtloch 185qmm M12 verzinnt Crimp cable lug tin-plated 180 ° M12 185 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
185 mm²
Thread size
M12
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Cross section (max.): 185 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

185 mm²

Thread size

M12

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

11R12

Insulation type

Not insulated

RoHS-compliant

Yes

Features

tin-plated

Type

ohne Sichtloch 185qmm M12 verzinnt

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145604 Klauke 11R12 ohne Sichtloch 185qmm M12 verzinnt Crimp cable lug tin-plated 180 ° M12 185 mm² 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)