• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 11SG10 Crimp cable lug M10 1 pc(s)

Product type
Crimp cable lug
Thread size
M10
Content
1 pc(s)
Contact material
Copper silver plated
Manufacturer part #
11SG10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flange shape: Ring-shaped
  • Connection angle 180° (horizontal)
  • Conductor class: Multi-wire
  • Number of mounting holes: 1
  • Insulated: No.
  • Narrow flange design: Yes
  • With inspection hole: No.
  • Nominal cross-section: 185 mm²
  • Surface protection: Tin-plated
Product type

Crimp cable lug

Thread size

M10

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

11SG10

Type

11SG10

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430415 Klauke 11SG10 Crimp cable lug M10 1 pc(s)

Description

For multi-wire conductors such as VDE 0295 class 2. For pre-rounded multi-strand sector conductors. For screwing in control systems with reduced connection area. Narrow format due to new production techniques without loss of material. Annealed for optimum material and crimp properties. Plane contact surface by special embossing technology. Precisely machined ends for easy cable insertion. Galvanically tin-plated for protection against corrosion. Material Cu according to EN 13600.

This text is machine translated.