Suitable for high temperatures (up to 650 °C): No.
Suitable for paint wire: No.
Suitable for round wire: Yes
Suitable for flat conductor: No.
Nominal cross-section: 70 mm²
Surface protection: Tin-plated
Product type
Butt joint
Factory colour
Multicolour
Insulation type
Not insulated
Contact material
Copper silver plated
Content
1 pc(s)
Manufacturer part #
127R
Type
127R
Features
tin-plated
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3430884 Klauke 127R Butt joint tin-plated Not insulated Multicolour 1 pc(s)
Description
According to DIN 46267, part 1. With code for unique tool assignment. With press markings for proper crimping. With buttmark for precise cable insertion. Annealed for optimum material and crimp properties. Precisely machined ends for easy cable insertion. Tin galvanized Material Cu according to EN 13600.
This text is machine translated.
Description
According to DIN 46267, part 1. With code for unique tool assignment. With press markings for proper crimping. With buttmark for precise cable insertion. Annealed for optimum material and crimp properties. Precisely machined ends for easy cable insertion. Tin galvanized Material Cu according to EN 13600.