• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 128R Butt joint no insulation Not insulated 1 pc(s) Piece

Packaging type
Piece
Product type
Butt joint
Insulation type
Not insulated
Contact material
Copper silver plated
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Butt connector
  • Sleeve shape: Long
  • Design DIN standard
  • Insulation: Without
  • Voltage range: Up to 15 kV
  • Number of branches: 2
  • For secure connections: No.
  • Oil stop/center bridge: No.
  • Suitable for solid conductors: Yes
  • Suitable for multi-wire conductors: Yes
  • Suitable for fine-wire conductors: Yes
  • Suitable for high temperatures (up to 650 °C): No.
  • Suitable for paint wire: No.
  • Suitable for round wire: Yes
  • Suitable for flat conductor: No.
  • Nominal cross-section: 95 mm²
  • Surface protection: Tin-plated
Packaging type

Piece

Product type

Butt joint

Insulation type

Not insulated

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

128R

Type

128R

Insulation material

Copper

Features

no insulation

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429632 Klauke 128R Butt joint no insulation Not insulated 1 pc(s) Piece

Description

According to DIN 46267, part 1. With code for unique tool assignment. With press markings for proper crimping. With buttmark for precise cable insertion. Annealed for optimum material and crimp properties. Precisely machined ends for easy cable insertion. Tin galvanized Material Cu according to EN 13600.

This text is machine translated.