
Number
Minimum order quantity: 10
Total (€ 0.34 / piece)
€ 3.40
incl. VAT
14-day return policy included
Highlights & Details
Klauke 16504 Ring terminal Cross section (max.)=6 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)
- 4 - 6 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M4
- Hole Ø
4.3 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
16504
- Type
16504
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Cu-ETP, tin-plated
- Cross section
4 - 6 mm²
Documents & Downloads
Datasheet
Datasheet 735992 Klauke 16504 Ring terminal Cross section (max.)=6 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 735992 Klauke 16504 Ring terminal Cross section (max.)=6 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)
Description
DIN 46234. For conductors such as VDE 0295 standard, class 2, 5 and 6. Hard soldered in crimping area. Grooved profile for improved contact characteristics.
































