
Number
Minimum order quantity: 10
Total (€ 0.28 / piece)
€ 2.80
incl. VAT
14-day return policy included
Highlights & Details
Klauke 16306 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=6.5 mm Not insulated Metal 1 pc(s)
- 1.50 - 2.50 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6.5 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
16306
- Type
16306
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Cu-ETP, tin-plated
Documents & Downloads
Datasheet
Datasheet 735966 Klauke 16306 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=6.5 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 735966 Klauke 16306 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=6.5 mm Not insulated Metal 1 pc(s)
Description
DIN 46234. For conductors such as VDE 0295 standard, class 2, 5 and 6. Hard soldered in crimping area. Grooved profile for improved contact characteristics.
































