
Number (Package size 50 pc(s))
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
Ring terminal Cross section (max.)=6 mm² Hole Ø=8.4 mm Partially insulated Yellow
- Cross section: 4 - 6
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M8
- Hole Ø
8.4 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
50 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
746750
- Type
RV5.5-8
- AWG max.
12
- AWG (min.)
10
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Insulation material
PVC
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
No
Documents & Downloads
Datasheet
Datasheet 1566745 TRU COMPONENTS 746750 Ring terminal Cross section (max.)=6 mm² Hole Ø=8.4 mm Partially insulated Yellow 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1566745 TRU COMPONENTS 746750 Ring terminal Cross section (max.)=6 mm² Hole Ø=8.4 mm Partially insulated Yellow 50 pc(s)
Description
These ring tongues offer reliable connections.



































